Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8327IPWR
ADS8327IPWR - 1
ADS8327IPWR - 2
ADS8327IPWR - 3
Extended1/3
* Images are for reference only
ADS8327IPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8327IPWR
JLCPCB Part #
C701684
Package
TSSOP-16
Description
-40℃~+85℃ 1 10.5MHz~12.2MHz 16 2.7V~5.5V 200uA 3LSB 500kHz 91dB Built-in External No Not supported SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency10.5MHz~12.2MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)1LSB
Signal-to-Noise Ratio91dB
Integral non - linearity3LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)200uA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers、Multi-chip synchronization、Soft reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8327IPWR
ADS8327IPWR

* Images are for reference only

ADS8327IPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8327IPWR
JLCPCB Part #
C701684
Package
TSSOP-16
Description
-40℃~+85℃ 1 10.5MHz~12.2MHz 16 2.7V~5.5V 200uA 3LSB 500kHz 91dB Built-in External No Not supported SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8327IPWR

* Images are for reference only

ADS8327IPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8327IPWR
JLCPCB Part #
C701684
Package
TSSOP-16
Description
-40℃~+85℃ 1 10.5MHz~12.2MHz 16 2.7V~5.5V 200uA 3LSB 500kHz 91dB Built-in External No Not supported SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8327IPWR Specifications

ADS8327IPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency10.5MHz~12.2MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)1LSB
Signal-to-Noise Ratio91dB
Integral non - linearity3LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)200uA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers、Multi-chip synchronization、Soft reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8327IPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8327IPWR Documents

ADS8327IPWR datasheets or manufacturer documentation.

Datasheet: ADS8327IPWR Datasheet (PDF)

ADS8327IPWR Schematic Symbol & PCB Footprint

The ADS8327IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.