OPA637AM
Extended
* Images are for reference only
OPA637AM
Attributes
Value
Manufacturer
MFR.Part #
OPA637AM
JLCPCB Part #
C7016641
Package
TO-99-8
Description
-18V~-4.5V、4.5V~18V -4.5V~18V -55℃~+125℃ 1 10pA 135V/us 2uV/℃ 4.8nV/√Hz@10kHz 500uV 7.5mA 70mA Decompensated stable TO-99-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageTO-99-8
Operating Temperature-55℃~+125℃
Vos - Input Offset Voltage500uV
Output Current70mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate135V/us
Single supply-4.5V~18V
Number of Channels1
Input Voltage Noise Density4.8nV/√Hz@10kHz
Quiescent Current7.5mA
FeaturesDecompensated stable
Ib - Input Bias Current10pA
Dual Supply-18V~-4.5V、4.5V~18V