Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7863IRGER
ADS7863IRGER
Extended
* Images are for reference only
ADS7863IRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7863IRGER
JLCPCB Part #
C701655
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 12 2.7V~5.5V 2MHz 4、6 Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling SPI Yes VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Sampling Rate2MHz
FeaturesMultiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling
number of channels4、6
differential inputYes
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7863IRGER
ADS7863IRGER

* Images are for reference only

ADS7863IRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7863IRGER
JLCPCB Part #
C701655
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 12 2.7V~5.5V 2MHz 4、6 Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling SPI Yes VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7863IRGER

* Images are for reference only

ADS7863IRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7863IRGER
JLCPCB Part #
C701655
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 12 2.7V~5.5V 2MHz 4、6 Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling SPI Yes VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7863IRGER Specifications

ADS7863IRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Sampling Rate2MHz
FeaturesMultiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling
number of channels4、6
differential inputYes
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7863IRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7863IRGER Documents

ADS7863IRGER datasheets or manufacturer documentation.

Datasheet: ADS7863IRGER Datasheet (PDF)

ADS7863IRGER Schematic Symbol & PCB Footprint

The ADS7863IRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.