Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7263SRHBR
ADS7263SRHBR - 1
ADS7263SRHBR - 2
ADS7263SRHBR - 3
Extended1/3
* Images are for reference only
ADS7263SRHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7263SRHBR
JLCPCB Part #
C701643
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.4LSB 14 1MHz 2 3.3V、5V 500kHz~20MHz、1MHz~40MHz 5uA 85dB Built-in External Multiplexers、Power-on reset、Soft reset、Simultaneous sampling SAR SPI Support Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Clock Frequency500kHz~20MHz、1MHz~40MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity0.4LSB
Voltage - Supply3.3V、5V
Quiescent Current (Iq)5uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers、Power-on reset、Soft reset、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7263SRHBR
ADS7263SRHBR

* Images are for reference only

ADS7263SRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7263SRHBR
JLCPCB Part #
C701643
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.4LSB 14 1MHz 2 3.3V、5V 500kHz~20MHz、1MHz~40MHz 5uA 85dB Built-in External Multiplexers、Power-on reset、Soft reset、Simultaneous sampling SAR SPI Support Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7263SRHBR

* Images are for reference only

ADS7263SRHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7263SRHBR
JLCPCB Part #
C701643
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.4LSB 14 1MHz 2 3.3V、5V 500kHz~20MHz、1MHz~40MHz 5uA 85dB Built-in External Multiplexers、Power-on reset、Soft reset、Simultaneous sampling SAR SPI Support Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7263SRHBR Specifications

ADS7263SRHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Clock Frequency500kHz~20MHz、1MHz~40MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio85dB
Integral non - linearity0.4LSB
Voltage - Supply3.3V、5V
Quiescent Current (Iq)5uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers、Power-on reset、Soft reset、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7263SRHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7263SRHBR Documents

ADS7263SRHBR datasheets or manufacturer documentation.

Datasheet: ADS7263SRHBR Datasheet (PDF)

ADS7263SRHBR Schematic Symbol & PCB Footprint

The ADS7263SRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.