
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lumex | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Half wave width | 45nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 150mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
OED-EL-1L2
Extended- Manufacturer
- MFR.Part #
- OED-EL-1L2
- JLCPCB Part #
- C7016418
- Package
- Plugin
- Description
- -25℃~+85℃ 1.2V 60° 940nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OED-EL-1L2
- JLCPCB Part #
- C7016418
- Package
- Plugin
- Description
- -25℃~+85℃ 1.2V 60° 940nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OED-EL-1L2 Specifications
OED-EL-1L2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lumex | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Half wave width | 45nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 150mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OED-EL-1L2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OED-EL-1L2 Documents
OED-EL-1L2 datasheets or manufacturer documentation.
Datasheet: OED-EL-1L2 Datasheet (PDF)
OED-EL-1L2 Schematic Symbol & PCB Footprint
The OED-EL-1L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.