Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4222IRGCR
ADS4222IRGCR - 1
ADS4222IRGCR - 2
ADS4222IRGCR - 3
Extended1/3
* Images are for reference only
ADS4222IRGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS4222IRGCR
JLCPCB Part #
C701636
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.8V 12 2 5LSB 65MHz 65MHz 70.3dB Built-in LVDS、Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio70.3dB
Integral non - linearity5LSB
Voltage - Supply1.8V
Quiescent Current (Iq)2mA
Sampling Rate65MHz
FeaturesSoft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceLVDS、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4222IRGCR
ADS4222IRGCR

* Images are for reference only

ADS4222IRGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4222IRGCR
JLCPCB Part #
C701636
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.8V 12 2 5LSB 65MHz 65MHz 70.3dB Built-in LVDS、Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4222IRGCR

* Images are for reference only

ADS4222IRGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4222IRGCR
JLCPCB Part #
C701636
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.8V 12 2 5LSB 65MHz 65MHz 70.3dB Built-in LVDS、Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4222IRGCR Specifications

ADS4222IRGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio70.3dB
Integral non - linearity5LSB
Voltage - Supply1.8V
Quiescent Current (Iq)2mA
Sampling Rate65MHz
FeaturesSoft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceLVDS、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS4222IRGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS4222IRGCR Documents

ADS4222IRGCR datasheets or manufacturer documentation.

Datasheet: ADS4222IRGCR Datasheet (PDF)

ADS4222IRGCR Schematic Symbol & PCB Footprint

The ADS4222IRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.