Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1601IPFBT
ADS1601IPFBT
Extended
* Images are for reference only
ADS1601IPFBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1601IPFBT
JLCPCB Part #
C701632
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 0.75LSB 1 1.25MHz 16 4.75V~5.25V Multi-chip synchronization、Simultaneous sampling、Built-in digital filter SPI TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio92dB
Integral non - linearity0.75LSB
Voltage - Supply4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate1.25MHz
FeaturesMulti-chip synchronization、Simultaneous sampling、Built-in digital filter
number of channels1
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1601IPFBT
ADS1601IPFBT

* Images are for reference only

ADS1601IPFBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1601IPFBT
JLCPCB Part #
C701632
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 0.75LSB 1 1.25MHz 16 4.75V~5.25V Multi-chip synchronization、Simultaneous sampling、Built-in digital filter SPI TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1601IPFBT

* Images are for reference only

ADS1601IPFBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1601IPFBT
JLCPCB Part #
C701632
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 0.75LSB 1 1.25MHz 16 4.75V~5.25V Multi-chip synchronization、Simultaneous sampling、Built-in digital filter SPI TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1601IPFBT Specifications

ADS1601IPFBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio92dB
Integral non - linearity0.75LSB
Voltage - Supply4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate1.25MHz
FeaturesMulti-chip synchronization、Simultaneous sampling、Built-in digital filter
number of channels1
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1601IPFBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1601IPFBT Documents

ADS1601IPFBT datasheets or manufacturer documentation.

Datasheet: ADS1601IPFBT Datasheet (PDF)

ADS1601IPFBT Schematic Symbol & PCB Footprint

The ADS1601IPFBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.