
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | NTE Electronics | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 100mV、260mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 25ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 3.98V、4.98V | |
| Current - Output High(IOH) | 4.8mA | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74HCT | |
| Input Logic Level - High | 1.2V~2.1V | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level -Low | 500mV~1.4V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 4.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE74HCT14T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | NTE Electronics | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 100mV、260mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 25ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 3.98V、4.98V | |
| Current - Output High(IOH) | 4.8mA | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74HCT | |
| Input Logic Level - High | 1.2V~2.1V | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level -Low | 500mV~1.4V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 4.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE74HCT14T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE74HCT14T datasheets or manufacturer documentation.
Datasheet: NTE74HCT14T Datasheet (PDF)
The NTE74HCT14T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.