NTE3160
Extended
* Images are for reference only
NTE3160
Attributes
Value
Manufacturer
MFR.Part #
NTE3160
JLCPCB Part #
C7016016
Package
Plugin,5x3mm
Description
0.4mcd 1.9V 50° 627nm Red Red Lens 插件,5x3mm LED Indication - Discrete
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNTE Electronics
PackagePlugin,5x3mm
Operating Temperature-25℃~+80℃
Viewing Angle50°
Luminous Intensity0.4mcd
Illumination ColorRed
Lens ColorRed Lens
Peak Wavelength627nm
Voltage - Forward(Vf)1.9V