
- Manufacturer
- MFR.Part #
- ADC128S052CIMTX/NOPB
- JLCPCB Part #
- C701598
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12 1LSB 2.7V~5.25V 200kHz 50kHz~1.6MHz 73dB 8 SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Clock Frequency | 50kHz~1.6MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 73dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| ADC architecture | SAR | |
| Sampling Rate | 200kHz | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
ADC128S052CIMTX/NOPB
Extended- Manufacturer
- MFR.Part #
- ADC128S052CIMTX/NOPB
- JLCPCB Part #
- C701598
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12 1LSB 2.7V~5.25V 200kHz 50kHz~1.6MHz 73dB 8 SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADC128S052CIMTX/NOPB
- JLCPCB Part #
- C701598
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12 1LSB 2.7V~5.25V 200kHz 50kHz~1.6MHz 73dB 8 SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC128S052CIMTX/NOPB Specifications
ADC128S052CIMTX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Clock Frequency | 50kHz~1.6MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 73dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.7V~5.25V | |
| ADC architecture | SAR | |
| Sampling Rate | 200kHz | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC128S052CIMTX/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADC128S052CIMTX/NOPB Documents
ADC128S052CIMTX/NOPB datasheets or manufacturer documentation.
Datasheet: ADC128S052CIMTX/NOPB Datasheet (PDF)
ADC128S052CIMTX/NOPB Schematic Symbol & PCB Footprint
The ADC128S052CIMTX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.