
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | SOT-23-3 | |
| Wavelength - Dominant | 585nm、618nm | |
| Viewing Angle | 140° | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow | |
| Luminous Intensity | 4mcd | |
| Voltage - Forward(Vf) | 2.05V、2.1V | |
| Peak Wavelength | 589nm、625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE30090 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | SOT-23-3 | |
| Wavelength - Dominant | 585nm、618nm | |
| Viewing Angle | 140° | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow | |
| Luminous Intensity | 4mcd | |
| Voltage - Forward(Vf) | 2.05V、2.1V | |
| Peak Wavelength | 589nm、625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE30090. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE30090 datasheets or manufacturer documentation.
Datasheet: NTE30090 Datasheet (PDF)
The NTE30090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.