Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320DM8168CCYGA2
TMS320DM8168CCYGA2 - 1
TMS320DM8168CCYGA2 - 2
TMS320DM8168CCYGA2 - 3
Extended1/3
* Images are for reference only
TMS320DM8168CCYGA2
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320DM8168CCYGA2
JLCPCB Part #
C701549
Package
FCBGA-1031
Description
32 Bit 432MHz 512KB 64 ARM Cortex-A8 ROM FCBGA-1031 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-1031
CPU Maximum Speed432MHz
Program Memory TypeROM
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-A8
Number of I/O64
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320DM8168CCYGA2
TMS320DM8168CCYGA2

* Images are for reference only

TMS320DM8168CCYGA2

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320DM8168CCYGA2
JLCPCB Part #
C701549
Package
FCBGA-1031
Description
32 Bit 432MHz 512KB 64 ARM Cortex-A8 ROM FCBGA-1031 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320DM8168CCYGA2

* Images are for reference only

TMS320DM8168CCYGA2
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320DM8168CCYGA2
JLCPCB Part #
C701549
Package
FCBGA-1031
Description
32 Bit 432MHz 512KB 64 ARM Cortex-A8 ROM FCBGA-1031 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320DM8168CCYGA2 Specifications

TMS320DM8168CCYGA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-1031
CPU Maximum Speed432MHz
Program Memory TypeROM
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-A8
Number of I/O64
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM8168CCYGA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320DM8168CCYGA2 Documents

TMS320DM8168CCYGA2 datasheets or manufacturer documentation.

Datasheet: TMS320DM8168CCYGA2 Datasheet (PDF)

TMS320DM8168CCYGA2 Schematic Symbol & PCB Footprint

The TMS320DM8168CCYGA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.