


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-361 | |
| Operating Temperature | 0℃~+85℃ | |
| Program Memory Type | ROM | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 71 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 256MHz、513MHz | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 1.15V、1.2V、1.25V | |
| Core Size | 64 Bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320DM6441AZWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-361 | |
| Operating Temperature | 0℃~+85℃ | |
| Program Memory Type | ROM | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 71 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 256MHz、513MHz | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 1.15V、1.2V、1.25V | |
| Core Size | 64 Bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM6441AZWT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320DM6441AZWT datasheets or manufacturer documentation.
Datasheet: TMS320DM6441AZWT Datasheet (PDF)
The TMS320DM6441AZWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.