Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3806DW
UCC3806DW
Extended
* Images are for reference only
UCC3806DW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC3806DW
JLCPCB Part #
C701479
Package
SOIC-16-7.4mm
Description
0℃~+70℃@(Ta) 47kHz 50% 8V~14.5V Boost、Flyback、Buck SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature0℃~+70℃
Frequency - Switching47kHz
Voltage - Supply8V~14.5V
Duty Cycle(Max)50%
Working ModePWM Modulation
FeaturesUnder-voltage lockout、Adjustable current limiting
TopologyBoost、Flyback、Buck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3806DW
UCC3806DW

* Images are for reference only

UCC3806DW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3806DW
JLCPCB Part #
C701479
Package
SOIC-16-7.4mm
Description
0℃~+70℃@(Ta) 47kHz 50% 8V~14.5V Boost、Flyback、Buck SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3806DW

* Images are for reference only

UCC3806DW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3806DW
JLCPCB Part #
C701479
Package
SOIC-16-7.4mm
Description
0℃~+70℃@(Ta) 47kHz 50% 8V~14.5V Boost、Flyback、Buck SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3806DW Specifications

UCC3806DW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature0℃~+70℃
Frequency - Switching47kHz
Voltage - Supply8V~14.5V
Duty Cycle(Max)50%
Working ModePWM Modulation
FeaturesUnder-voltage lockout、Adjustable current limiting
TopologyBoost、Flyback、Buck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3806DW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC3806DW Documents

UCC3806DW datasheets or manufacturer documentation.

Datasheet: UCC3806DW Datasheet (PDF)

UCC3806DW Schematic Symbol & PCB Footprint

The UCC3806DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.