Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3803D
UCC3803D - 1
UCC3803D - 2
UCC3803D - 3
Extended1/3
* Images are for reference only
UCC3803D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC3803D
JLCPCB Part #
C701477
Package
SOIC-8
Description
-40℃~+125℃ 1A 3.6V~12V 31kHz 4V 650mW 99% Boost、Flyback、Buck、Forward Isolation Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking PWM Modulation Primary-side feedback SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Frequency - Switching31kHz
Voltage - Supply3.6V~12V
Output Current1A
Duty Cycle(Max)99%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking
TopologyBoost、Flyback、Buck、Forward
Pd - Power Dissipation650mW
Output Voltage4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3803D
UCC3803D

* Images are for reference only

UCC3803D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3803D
JLCPCB Part #
C701477
Package
SOIC-8
Description
-40℃~+125℃ 1A 3.6V~12V 31kHz 4V 650mW 99% Boost、Flyback、Buck、Forward Isolation Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking PWM Modulation Primary-side feedback SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3803D

* Images are for reference only

UCC3803D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3803D
JLCPCB Part #
C701477
Package
SOIC-8
Description
-40℃~+125℃ 1A 3.6V~12V 31kHz 4V 650mW 99% Boost、Flyback、Buck、Forward Isolation Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking PWM Modulation Primary-side feedback SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3803D Specifications

UCC3803D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Frequency - Switching31kHz
Voltage - Supply3.6V~12V
Output Current1A
Duty Cycle(Max)99%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking
TopologyBoost、Flyback、Buck、Forward
Pd - Power Dissipation650mW
Output Voltage4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3803D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC3803D Documents

UCC3803D datasheets or manufacturer documentation.

Datasheet: UCC3803D Datasheet (PDF)

UCC3803D Schematic Symbol & PCB Footprint

The UCC3803D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.