Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3845N
UC3845N - 1
UC3845N - 2
UC3845N - 3
UC3845N - 4
Extended1/4
* Images are for reference only
UC3845N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3845N
JLCPCB Part #
C701467
Package
DIP-8
Description
0℃~+70℃ 12V~28V 48% 50kHz~250kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching50kHz~250kHz
Voltage - Supply12V~28V
Output Current200mA
Duty Cycle(Max)48%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、Slope compensation
TopologyFlyback
Output Voltage13.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3845N
UC3845N

* Images are for reference only

UC3845N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3845N
JLCPCB Part #
C701467
Package
DIP-8
Description
0℃~+70℃ 12V~28V 48% 50kHz~250kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3845N

* Images are for reference only

UC3845N
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3845N
JLCPCB Part #
C701467
Package
DIP-8
Description
0℃~+70℃ 12V~28V 48% 50kHz~250kHz Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3845N Specifications

UC3845N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching50kHz~250kHz
Voltage - Supply12V~28V
Output Current200mA
Duty Cycle(Max)48%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、Slope compensation
TopologyFlyback
Output Voltage13.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3845N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3845N Documents

UC3845N datasheets or manufacturer documentation.

Datasheet: UC3845N Datasheet (PDF)

UC3845N Schematic Symbol & PCB Footprint

The UC3845N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.