Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2825BDW
UC2825BDW - 1
UC2825BDW - 2
UC2825BDW - 3
Extended1/3
* Images are for reference only
UC2825BDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2825BDW
JLCPCB Part #
C701456
Package
SOIC-16-7.4mm
Description
-40℃~+85℃ 2A 50% 850kHz~1.15MHz Under Voltage Protection、Over Current Protection、Soft Start SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature-40℃~+85℃
Frequency - Switching850kHz~1.15MHz
Voltage - Supply10V~22V
Output Current2A
Duty Cycle(Max)50%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking
TopologyBoost、Flyback
Output Voltage5.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2825BDW
UC2825BDW

* Images are for reference only

UC2825BDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2825BDW
JLCPCB Part #
C701456
Package
SOIC-16-7.4mm
Description
-40℃~+85℃ 2A 50% 850kHz~1.15MHz Under Voltage Protection、Over Current Protection、Soft Start SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2825BDW

* Images are for reference only

UC2825BDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2825BDW
JLCPCB Part #
C701456
Package
SOIC-16-7.4mm
Description
-40℃~+85℃ 2A 50% 850kHz~1.15MHz Under Voltage Protection、Over Current Protection、Soft Start SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2825BDW Specifications

UC2825BDW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature-40℃~+85℃
Frequency - Switching850kHz~1.15MHz
Voltage - Supply10V~22V
Output Current2A
Duty Cycle(Max)50%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking
TopologyBoost、Flyback
Output Voltage5.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2825BDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2825BDW Documents

UC2825BDW datasheets or manufacturer documentation.

Datasheet: UC2825BDW Datasheet (PDF)

UC2825BDW Schematic Symbol & PCB Footprint

The UC2825BDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.