Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD250L
SMD250L - 1
SMD250L - 2
SMD250L - 3
SMD250L - 4
Extended1/4
* Images are for reference only
SMD250L
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
SMD250L
JLCPCB Part #
C70142
Package
2920
Description
-40℃~+85℃ 1.5W 100A 16V 16s 2.5A 20mΩ 5.44mm 5A 7.98mm 85mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max16V
Time to Trip(Max)16s
Length7.98mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current5A
Hold Current2.5A
Current - Max100A
Width5.44mm
Resistance - Post Trip (R1) (Max)85mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD250L
SMD250L

* Images are for reference only

SMD250L

Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD250L
JLCPCB Part #
C70142
Package
2920
Description
-40℃~+85℃ 1.5W 100A 16V 16s 2.5A 20mΩ 5.44mm 5A 7.98mm 85mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD250L

* Images are for reference only

SMD250L
Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD250L
JLCPCB Part #
C70142
Package
2920
Description
-40℃~+85℃ 1.5W 100A 16V 16s 2.5A 20mΩ 5.44mm 5A 7.98mm 85mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD250L Specifications

SMD250L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max16V
Time to Trip(Max)16s
Length7.98mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current5A
Hold Current2.5A
Current - Max100A
Width5.44mm
Resistance - Post Trip (R1) (Max)85mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD250L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD250L Documents

SMD250L datasheets or manufacturer documentation.

Datasheet: SMD250L Datasheet (PDF)

SMD250L Schematic Symbol & PCB Footprint

The SMD250L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.