
- Manufacturer
- MFR.Part #
- 39S822C
- JLCPCB Part #
- C7013839
- Package
- SMD-3P,12.9x12.9mm
- Description
- 11.4mΩ 5.8A 5.8A 8.2uH ±20% SMD-3P,12.9x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P,12.9x12.9mm | |
| Current - Saturation(Isat) | 5.8A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current Rating | 5.8A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 11.4mΩ |

* Images are for reference only
39S822C
Extended- Manufacturer
- MFR.Part #
- 39S822C
- JLCPCB Part #
- C7013839
- Package
- SMD-3P,12.9x12.9mm
- Description
- 11.4mΩ 5.8A 5.8A 8.2uH ±20% SMD-3P,12.9x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 39S822C
- JLCPCB Part #
- C7013839
- Package
- SMD-3P,12.9x12.9mm
- Description
- 11.4mΩ 5.8A 5.8A 8.2uH ±20% SMD-3P,12.9x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
39S822C Specifications
39S822C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD-3P,12.9x12.9mm | |
| Current - Saturation(Isat) | 5.8A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current Rating | 5.8A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 11.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 39S822C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

39S822C Documents
39S822C datasheets or manufacturer documentation.
Datasheet: 39S822C Datasheet (PDF)
39S822C Schematic Symbol & PCB Footprint
The 39S822C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.