
- Manufacturer
- MFR.Part #
- SMBG5388B/TR13
- JLCPCB Part #
- C7011851
- Package
- SMBG(DO-215AA)
- Description
- -65℃~+150℃ 1 Independent 200V 480Ω 500nA@144V 5W ±5% SMBG(DO-215AA) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | SMBG(DO-215AA) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 480Ω | |
| Zener Voltage(Nom) | 200V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@144V |

* Images are for reference only
SMBG5388B/TR13
Extended- Manufacturer
- MFR.Part #
- SMBG5388B/TR13
- JLCPCB Part #
- C7011851
- Package
- SMBG(DO-215AA)
- Description
- -65℃~+150℃ 1 Independent 200V 480Ω 500nA@144V 5W ±5% SMBG(DO-215AA) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMBG5388B/TR13
- JLCPCB Part #
- C7011851
- Package
- SMBG(DO-215AA)
- Description
- -65℃~+150℃ 1 Independent 200V 480Ω 500nA@144V 5W ±5% SMBG(DO-215AA) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMBG5388B/TR13 Specifications
SMBG5388B/TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | SMBG(DO-215AA) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 480Ω | |
| Zener Voltage(Nom) | 200V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@144V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBG5388B/TR13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMBG5388B/TR13 Documents
SMBG5388B/TR13 datasheets or manufacturer documentation.
Datasheet: SMBG5388B/TR13 Datasheet (PDF)
SMBG5388B/TR13 Schematic Symbol & PCB Footprint
The SMBG5388B/TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.