
- Manufacturer
- MFR.Part #
- SI8380PS-IU
- JLCPCB Part #
- C7011620
- Package
- QSOP-20
- Description
- -40℃~+125℃ 0 2500 250Kbps 300kV/us 8 QSOP-20 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | QSOP-20 | |
| Number of Forward Channels | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 250Kbps | |
| Number of Channels | 8 | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Bipolar input、Configurable debounce filter | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 300kV/us |

* Images are for reference only
SI8380PS-IU
Extended- Manufacturer
- MFR.Part #
- SI8380PS-IU
- JLCPCB Part #
- C7011620
- Package
- QSOP-20
- Description
- -40℃~+125℃ 0 2500 250Kbps 300kV/us 8 QSOP-20 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI8380PS-IU
- JLCPCB Part #
- C7011620
- Package
- QSOP-20
- Description
- -40℃~+125℃ 0 2500 250Kbps 300kV/us 8 QSOP-20 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8380PS-IU Specifications
SI8380PS-IU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | QSOP-20 | |
| Number of Forward Channels | 8 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 250Kbps | |
| Number of Channels | 8 | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Bipolar input、Configurable debounce filter | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 300kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8380PS-IU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8380PS-IU Documents
SI8380PS-IU datasheets or manufacturer documentation.
Datasheet: SI8380PS-IU Datasheet (PDF)
SI8380PS-IU Schematic Symbol & PCB Footprint
The SI8380PS-IU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.