


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Motor Drive Voltage(Vm) | 4.5V~36V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A | |
| Features | Over temperature protection、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN754410NE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Motor Drive Voltage(Vm) | 4.5V~36V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A | |
| Features | Over temperature protection、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN754410NE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN754410NE datasheets or manufacturer documentation.
Datasheet: SN754410NE Datasheet (PDF)
The SN754410NE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.