
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,7x7mm | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 84mΩ |

* Images are for reference only
SLF7030T-150M1R0-PF
Extended- Manufacturer
- MFR.Part #
- SLF7030T-150M1R0-PF
- JLCPCB Part #
- C7011346
- Package
- SMD,7x7mm
- Description
- 15uH 1A 84mΩ ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLF7030T-150M1R0-PF
- JLCPCB Part #
- C7011346
- Package
- SMD,7x7mm
- Description
- 15uH 1A 84mΩ ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLF7030T-150M1R0-PF Specifications
SLF7030T-150M1R0-PF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,7x7mm | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 84mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLF7030T-150M1R0-PF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLF7030T-150M1R0-PF Documents
SLF7030T-150M1R0-PF datasheets or manufacturer documentation.
Datasheet: SLF7030T-150M1R0-PF Datasheet (PDF)
SLF7030T-150M1R0-PF Schematic Symbol & PCB Footprint
The SLF7030T-150M1R0-PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.