


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-3 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±2% | |
| Minimum Cathode Current for Regulation | 600uA | |
| Output Voltage | 5V | |
| Reference Type | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM236H-5.0/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-3 | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±2% | |
| Minimum Cathode Current for Regulation | 600uA | |
| Output Voltage | 5V | |
| Reference Type | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM236H-5.0/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM236H-5.0/NOPB datasheets or manufacturer documentation.
Datasheet: LM236H-5.0/NOPB Datasheet (PDF)
The LM236H-5.0/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.