Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DLPA3005DPFD
DLPA3005DPFD - 1
DLPA3005DPFD - 2
DLPA3005DPFD - 3
Extended1/3
* Images are for reference only
DLPA3005DPFD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DLPA3005DPFD
JLCPCB Part #
C701114
Package
LQFP-100(14x14)
Description
0℃~+120℃ 3 600kHz 6V~20V Buck PWM LQFP-100(14x14) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
Number of Channels3
Voltage - Input(DC)6V~20V
Frequency - Switching600kHz
DimmingPWM
TopologyBuck
Operating temperature0℃~+120℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DLPA3005DPFD
DLPA3005DPFD

* Images are for reference only

DLPA3005DPFD

Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPA3005DPFD
JLCPCB Part #
C701114
Package
LQFP-100(14x14)
Description
0℃~+120℃ 3 600kHz 6V~20V Buck PWM LQFP-100(14x14) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPA3005DPFD

* Images are for reference only

DLPA3005DPFD
Extended
Manufacturer

Texas Instruments

MFR.Part #
DLPA3005DPFD
JLCPCB Part #
C701114
Package
LQFP-100(14x14)
Description
0℃~+120℃ 3 600kHz 6V~20V Buck PWM LQFP-100(14x14) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DLPA3005DPFD Specifications

DLPA3005DPFD technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageLQFP-100(14x14)
Number of Channels3
Voltage - Input(DC)6V~20V
Frequency - Switching600kHz
DimmingPWM
TopologyBuck
Operating temperature0℃~+120℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLPA3005DPFD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DLPA3005DPFD Documents

DLPA3005DPFD datasheets or manufacturer documentation.

Datasheet: DLPA3005DPFD Datasheet (PDF)

DLPA3005DPFD Schematic Symbol & PCB Footprint

The DLPA3005DPFD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.