SI88620BC-ISR
Extended
* Images are for reference only
SI88620BC-ISR
Attributes
Value
Manufacturer
MFR.Part #
SI88620BC-ISR
JLCPCB Part #
C7010992
Package
SOIC-20
Description
-40℃~+125℃ 0 100Mbps 100kV/us 2 5000 SOIC-20 Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerSkyworks Solutions
PackageSOIC-20
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Data Rate(Max)100Mbps
Number of Channels2
Isolation Voltage(Vrms)5000
FeaturesFail-safe output、Channel direction configurable、Bidirectional signal isolation、Multi-voltage domain interface、Power-on reset、Hotswap、Bipolar input、Configurable debounce filter、Fault isolation
Number of Reverse Channels0
CMTI(kV/us)100kV/us