Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8344E
ADS8344E - 1
ADS8344E - 2
ADS8344E - 3
Extended1/3
* Images are for reference only
ADS8344E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8344E
JLCPCB Part #
C701096
Package
SSOP-20
Description
-40℃~+85℃ 100kHz 16 1LSB 2.7V~5V 8 Multiplexers SPI SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-20
Clock Frequency24kHz~2.4MHz、2.4MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio86dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5V
Quiescent Current (Iq)1.5mA
ADC architectureSAR
Sampling Rate100kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8344E
ADS8344E

* Images are for reference only

ADS8344E

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8344E
JLCPCB Part #
C701096
Package
SSOP-20
Description
-40℃~+85℃ 100kHz 16 1LSB 2.7V~5V 8 Multiplexers SPI SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8344E

* Images are for reference only

ADS8344E
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8344E
JLCPCB Part #
C701096
Package
SSOP-20
Description
-40℃~+85℃ 100kHz 16 1LSB 2.7V~5V 8 Multiplexers SPI SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8344E Specifications

ADS8344E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-20
Clock Frequency24kHz~2.4MHz、2.4MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio86dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5V
Quiescent Current (Iq)1.5mA
ADC architectureSAR
Sampling Rate100kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8344E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8344E Documents

ADS8344E datasheets or manufacturer documentation.

Datasheet: ADS8344E Datasheet (PDF)

ADS8344E Schematic Symbol & PCB Footprint

The ADS8344E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.