Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS7871IDB
ADS7871IDB
Extended
* Images are for reference only
ADS7871IDB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7871IDB
JLCPCB Part #
C701090
Package
SSOP-28-208mil
Description
-40℃~+85℃ 14 2.7V~5.5V 8 SSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Integral non - linearity2LSB
Operating Temperature-40℃~+85℃
ArchitectureSAR
Number of Channels8
Voltage - Supply2.7V~5.5V
Sampling Rate48kHz
FeaturesProgrammable gain、Built-in reference source
Differential Non - linearity0.5LSB
Resolution (Bits)14
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS7871IDB
ADS7871IDB

* Images are for reference only

ADS7871IDB

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7871IDB
JLCPCB Part #
C701090
Package
SSOP-28-208mil
Description
-40℃~+85℃ 14 2.7V~5.5V 8 SSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7871IDB

* Images are for reference only

ADS7871IDB
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7871IDB
JLCPCB Part #
C701090
Package
SSOP-28-208mil
Description
-40℃~+85℃ 14 2.7V~5.5V 8 SSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7871IDB Specifications

ADS7871IDB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Integral non - linearity2LSB
Operating Temperature-40℃~+85℃
ArchitectureSAR
Number of Channels8
Voltage - Supply2.7V~5.5V
Sampling Rate48kHz
FeaturesProgrammable gain、Built-in reference source
Differential Non - linearity0.5LSB
Resolution (Bits)14
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7871IDB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7871IDB Documents

ADS7871IDB datasheets or manufacturer documentation.

Datasheet: ADS7871IDB Datasheet (PDF)

ADS7871IDB Schematic Symbol & PCB Footprint

The ADS7871IDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.