Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1252U
ADS1252U - 1
ADS1252U - 2
ADS1252U - 3
Extended1/3
* Images are for reference only
ADS1252U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1252U
JLCPCB Part #
C701081
Package
SOIC-8
Description
-40℃~+85℃ 1 16MHz 24 40kHz 40kHz 5V 8mA External SPI Sigma-Delta Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency16MHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)8mA
ADC architectureSigma-Delta
Sampling Rate40kHz
FeaturesBipolar input、Integrated modulator、Multi-chip synchronization、Built-in digital filter
number of channels1
Voltage ReferenceExternal
differential inputYes
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1252U
ADS1252U

* Images are for reference only

ADS1252U

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1252U
JLCPCB Part #
C701081
Package
SOIC-8
Description
-40℃~+85℃ 1 16MHz 24 40kHz 40kHz 5V 8mA External SPI Sigma-Delta Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1252U

* Images are for reference only

ADS1252U
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1252U
JLCPCB Part #
C701081
Package
SOIC-8
Description
-40℃~+85℃ 1 16MHz 24 40kHz 40kHz 5V 8mA External SPI Sigma-Delta Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1252U Specifications

ADS1252U technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency16MHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)8mA
ADC architectureSigma-Delta
Sampling Rate40kHz
FeaturesBipolar input、Integrated modulator、Multi-chip synchronization、Built-in digital filter
number of channels1
Voltage ReferenceExternal
differential inputYes
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1252U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1252U Documents

ADS1252U datasheets or manufacturer documentation.

Datasheet: ADS1252U Datasheet (PDF)

ADS1252U Schematic Symbol & PCB Footprint

The ADS1252U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.