


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Clock Frequency | 20MHz~100MHz、100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 46.5dB | |
| Integral non - linearity | 1.3LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 42mA | |
| Sampling Rate | 100MHz | |
| Features | Soft reset | |
| number of channels | 8 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 | |
| Interface | Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC08100CIMTC/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Clock Frequency | 20MHz~100MHz、100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 46.5dB | |
| Integral non - linearity | 1.3LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 42mA | |
| Sampling Rate | 100MHz | |
| Features | Soft reset | |
| number of channels | 8 | |
| Voltage Reference | External | |
| Resolution (Bits) | 8 | |
| Interface | Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC08100CIMTC/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADC08100CIMTC/NOPB datasheets or manufacturer documentation.
Datasheet: ADC08100CIMTC/NOPB Datasheet (PDF)
The ADC08100CIMTC/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.