
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | BGA-338(13x13) | |
| CPU Maximum Speed | 300MHz | |
| Program Memory Type | External | |
| DAC (Bit) | 10bit | |
| Voltage - Supply | 1.8V~3.3V | |
| Core Size | 32 Bit | |
| CPU Core | ARM926EJ-S | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320DM367ZCE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | BGA-338(13x13) | |
| CPU Maximum Speed | 300MHz | |
| Program Memory Type | External | |
| DAC (Bit) | 10bit | |
| Voltage - Supply | 1.8V~3.3V | |
| Core Size | 32 Bit | |
| CPU Core | ARM926EJ-S | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM367ZCE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320DM367ZCE datasheets or manufacturer documentation.
Datasheet: TMS320DM367ZCE Datasheet (PDF)
The TMS320DM367ZCE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.