Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NME0524SC
NME0524SC - 1
NME0524SC - 2
NME0524SC - 3
Extended1/3
* Images are for reference only
NME0524SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NME0524SC
JLCPCB Part #
C7010287
Package
SIP,12x6mm
Description
-40℃~+85℃ 1 10mm 10uF 11.53mm 110kHz 140mVp-p 1W 1kV 24V 4.5V~5.5V 42mA 6.1mm 80% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,12x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,12x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency80%
TypePlastic encapsulated type
Length11.53mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency110kHz
Height10mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6.1mm
Output Voltage24V
Ripple Noise140mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NME0524SC
NME0524SC

* Images are for reference only

NME0524SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NME0524SC
JLCPCB Part #
C7010287
Package
SIP,12x6mm
Description
-40℃~+85℃ 1 10mm 10uF 11.53mm 110kHz 140mVp-p 1W 1kV 24V 4.5V~5.5V 42mA 6.1mm 80% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,12x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NME0524SC

* Images are for reference only

NME0524SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NME0524SC
JLCPCB Part #
C7010287
Package
SIP,12x6mm
Description
-40℃~+85℃ 1 10mm 10uF 11.53mm 110kHz 140mVp-p 1W 1kV 24V 4.5V~5.5V 42mA 6.1mm 80% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,12x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NME0524SC Specifications

NME0524SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,12x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)42mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency80%
TypePlastic encapsulated type
Length11.53mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency110kHz
Height10mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6.1mm
Output Voltage24V
Ripple Noise140mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NME0524SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NME0524SC Documents

NME0524SC datasheets or manufacturer documentation.

Datasheet: NME0524SC Datasheet (PDF)

NME0524SC Schematic Symbol & PCB Footprint

The NME0524SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.