Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MYRGP080060W21RF
MYRGP080060W21RF
Extended
* Images are for reference only
MYRGP080060W21RF
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRGP080060W21RF
JLCPCB Part #
C7009882
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 1mm 2.5mm 2mm 3MHz 46uA 600mA 90% 900mV~4V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Synchronous rectification control - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length2.5mm
Voltage - Supply1.8V~6V
Frequency3MHz
Height1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Synchronous rectification control
Width2mm
Output Voltage900mV~4V
Quiescent Supply Current46uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MYRGP080060W21RF
MYRGP080060W21RF

* Images are for reference only

MYRGP080060W21RF

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGP080060W21RF
JLCPCB Part #
C7009882
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 1mm 2.5mm 2mm 3MHz 46uA 600mA 90% 900mV~4V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Synchronous rectification control - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGP080060W21RF

* Images are for reference only

MYRGP080060W21RF
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGP080060W21RF
JLCPCB Part #
C7009882
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 1mm 2.5mm 2mm 3MHz 46uA 600mA 90% 900mV~4V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Synchronous rectification control - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGP080060W21RF Specifications

MYRGP080060W21RF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length2.5mm
Voltage - Supply1.8V~6V
Frequency3MHz
Height1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Synchronous rectification control
Width2mm
Output Voltage900mV~4V
Quiescent Supply Current46uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGP080060W21RF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRGP080060W21RF Documents

MYRGP080060W21RF datasheets or manufacturer documentation.

Datasheet: MYRGP080060W21RF Datasheet (PDF)

MYRGP080060W21RF Schematic Symbol & PCB Footprint

The MYRGP080060W21RF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.