


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-56P,10.5x9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 40A | |
| Output Power | 48W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86.1% | |
| Length | 10.5mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 7.5V~15V | |
| Frequency | 400kHz | |
| Height | 5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control | |
| Width | 9mm | |
| Output Voltage | 700mV~1.2V | |
| Quiescent Supply Current | 110mA | |
| Ripple Noise | 10mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYMGM1R824ELA5RP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-56P,10.5x9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 40A | |
| Output Power | 48W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86.1% | |
| Length | 10.5mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 7.5V~15V | |
| Frequency | 400kHz | |
| Height | 5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control | |
| Width | 9mm | |
| Output Voltage | 700mV~1.2V | |
| Quiescent Supply Current | 110mA | |
| Ripple Noise | 10mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYMGM1R824ELA5RP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYMGM1R824ELA5RP datasheets or manufacturer documentation.
Datasheet: MYMGM1R824ELA5RP Datasheet (PDF)
The MYMGM1R824ELA5RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.