Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1210-035-13.2V
SMD1210-035-13.2V - 1
SMD1210-035-13.2V - 2
SMD1210-035-13.2V - 3
SMD1210-035-13.2V - 4
Extended1/4
* Images are for reference only
SMD1210-035-13.2V
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
SMD1210-035-13.2V
JLCPCB Part #
C70091
Package
1210
Description
-40℃~+85℃ 0.9mm 1.3Ω 100A 13.2V 2.8mm 200mΩ 3.43mm 350mA 600mW 750mA 8s 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max13.2V
Time to Trip(Max)8s
Length3.43mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current750mA
Hold Current350mA
Height0.9mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)1.3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1210-035-13.2V
SMD1210-035-13.2V

* Images are for reference only

SMD1210-035-13.2V

Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD1210-035-13.2V
JLCPCB Part #
C70091
Package
1210
Description
-40℃~+85℃ 0.9mm 1.3Ω 100A 13.2V 2.8mm 200mΩ 3.43mm 350mA 600mW 750mA 8s 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1210-035-13.2V

* Images are for reference only

SMD1210-035-13.2V
Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD1210-035-13.2V
JLCPCB Part #
C70091
Package
1210
Description
-40℃~+85℃ 0.9mm 1.3Ω 100A 13.2V 2.8mm 200mΩ 3.43mm 350mA 600mW 750mA 8s 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1210-035-13.2V Specifications

SMD1210-035-13.2V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max13.2V
Time to Trip(Max)8s
Length3.43mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current750mA
Hold Current350mA
Height0.9mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)1.3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1210-035-13.2V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1210-035-13.2V Documents

SMD1210-035-13.2V datasheets or manufacturer documentation.

Datasheet: SMD1210-035-13.2V Datasheet (PDF)

SMD1210-035-13.2V Schematic Symbol & PCB Footprint

The SMD1210-035-13.2V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.