


- Manufacturer
- MFR.Part #
- 35SJV10M5X6.1
- JLCPCB Part #
- C700865
- Package
- SMD,D5xL6.1mm
- Description
- -40℃~+105℃ 10uF 27mA@120Hz 3000hrs@105℃ 35V 5mm 6.1mm ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D5xL6.1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 6.1mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 10uF | |
| Ripple Current | 27mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
35SJV10M5X6.1
Extended- Manufacturer
- MFR.Part #
- 35SJV10M5X6.1
- JLCPCB Part #
- C700865
- Package
- SMD,D5xL6.1mm
- Description
- -40℃~+105℃ 10uF 27mA@120Hz 3000hrs@105℃ 35V 5mm 6.1mm ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 35SJV10M5X6.1
- JLCPCB Part #
- C700865
- Package
- SMD,D5xL6.1mm
- Description
- -40℃~+105℃ 10uF 27mA@120Hz 3000hrs@105℃ 35V 5mm 6.1mm ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35SJV10M5X6.1 Specifications
35SJV10M5X6.1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D5xL6.1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 6.1mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 10uF | |
| Ripple Current | 27mA@120Hz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35SJV10M5X6.1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35SJV10M5X6.1 Documents
35SJV10M5X6.1 datasheets or manufacturer documentation.
Datasheet: 35SJV10M5X6.1 Datasheet (PDF)
35SJV10M5X6.1 Schematic Symbol & PCB Footprint
The 35SJV10M5X6.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.