Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S32400001B0730ChJB
S32400001B0730ChJB - 1
S32400001B0730ChJB - 2
S32400001B0730ChJB - 3
S32400001B0730ChJB - 4
Extended1/4
* Images are for reference only
S32400001B0730ChJB
Attributes
Value
Manufacturer
JGHC
MFR.Part #
S32400001B0730ChJB
JLCPCB Part #
C700790
Package
SMD3225-4P
Description
-40℃~+85℃ 11.5pF 30Ω 40MHz Crystal Oscillator ±7ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackageSMD3225-4P
Load Capacitance11.5pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)30Ω
Frequency40MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S32400001B0730ChJB
S32400001B0730ChJB

* Images are for reference only

S32400001B0730ChJB

Extended
Manufacturer

JGHC

MFR.Part #
S32400001B0730ChJB
JLCPCB Part #
C700790
Package
SMD3225-4P
Description
-40℃~+85℃ 11.5pF 30Ω 40MHz Crystal Oscillator ±7ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S32400001B0730ChJB

* Images are for reference only

S32400001B0730ChJB
Extended
Manufacturer

JGHC

MFR.Part #
S32400001B0730ChJB
JLCPCB Part #
C700790
Package
SMD3225-4P
Description
-40℃~+85℃ 11.5pF 30Ω 40MHz Crystal Oscillator ±7ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S32400001B0730ChJB Specifications

S32400001B0730ChJB technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackageSMD3225-4P
Load Capacitance11.5pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)30Ω
Frequency40MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S32400001B0730ChJB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S32400001B0730ChJB Documents

S32400001B0730ChJB datasheets or manufacturer documentation.

Datasheet: S32400001B0730ChJB Datasheet (PDF)

S32400001B0730ChJB Schematic Symbol & PCB Footprint

The S32400001B0730ChJB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.