Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. nSMD020
nSMD020 - 1
nSMD020 - 2
nSMD020 - 3
nSMD020 - 4
Extended1/4
* Images are for reference only
nSMD020
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
nSMD020
JLCPCB Part #
C70067
Package
1206
Description
-40℃~+85℃ 1.8mm 100A 2.7Ω 200mA 24V 3.5mm 350mΩ 460mA 600mW 80ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max24V
Time to Trip(Max)80ms
Length3.5mm
Resistance - Initial (Ri) (Min)350mΩ
Trip Current460mA
Hold Current200mA
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)2.7Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. nSMD020
nSMD020

* Images are for reference only

nSMD020

Extended
Manufacturer

TECHFUSE

MFR.Part #
nSMD020
JLCPCB Part #
C70067
Package
1206
Description
-40℃~+85℃ 1.8mm 100A 2.7Ω 200mA 24V 3.5mm 350mΩ 460mA 600mW 80ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

nSMD020

* Images are for reference only

nSMD020
Extended
Manufacturer

TECHFUSE

MFR.Part #
nSMD020
JLCPCB Part #
C70067
Package
1206
Description
-40℃~+85℃ 1.8mm 100A 2.7Ω 200mA 24V 3.5mm 350mΩ 460mA 600mW 80ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

nSMD020 Specifications

nSMD020 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max24V
Time to Trip(Max)80ms
Length3.5mm
Resistance - Initial (Ri) (Min)350mΩ
Trip Current460mA
Hold Current200mA
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)2.7Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the nSMD020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

nSMD020 Documents

nSMD020 datasheets or manufacturer documentation.

Datasheet: nSMD020 Datasheet (PDF)

nSMD020 Schematic Symbol & PCB Footprint

The nSMD020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.