Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. nSMD010
nSMD010 - 1
nSMD010 - 2
nSMD010 - 3
nSMD010 - 4
Extended1/4
* Images are for reference only
nSMD010
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
nSMD010
JLCPCB Part #
C70065
Package
1206
Description
-40℃~+85℃ 1.6Ω 100A 100mA 15Ω 250mA 400mW 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Time to Trip(Max)1s
Trip Current250mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Current - Max100A
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. nSMD010
nSMD010

* Images are for reference only

nSMD010

Extended
Manufacturer

TECHFUSE

MFR.Part #
nSMD010
JLCPCB Part #
C70065
Package
1206
Description
-40℃~+85℃ 1.6Ω 100A 100mA 15Ω 250mA 400mW 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

nSMD010

* Images are for reference only

nSMD010
Extended
Manufacturer

TECHFUSE

MFR.Part #
nSMD010
JLCPCB Part #
C70065
Package
1206
Description
-40℃~+85℃ 1.6Ω 100A 100mA 15Ω 250mA 400mW 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

nSMD010 Specifications

nSMD010 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Time to Trip(Max)1s
Trip Current250mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Current - Max100A
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the nSMD010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

nSMD010 Documents

nSMD010 datasheets or manufacturer documentation.

Datasheet: nSMD010 Datasheet (PDF)

nSMD010 Schematic Symbol & PCB Footprint

The nSMD010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.