VBZE20N03 - 1
VBZE20N03 - 2
VBZE20N03 - 3
Extended1/3
* Images are for reference only
VBZE20N03
Attributes
Value
Manufacturer
MFR.Part #
VBZE20N03
JLCPCB Part #
C700628
Package
TO-252
Description
-55℃~+175℃ 1 N-channel 100W 2.201nF 2V 30V 35nC@10V 370pF 50A 525pF 7mΩ@10V、9mΩ@4.5V N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageTO-252
Operating Temperature-55℃~+175℃
TypeN-Channel
Input Capacitance(Ciss)2.201nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2V
Gate Charge(Qg)35nC@10V
Reverse Transfer Capacitance (Crss@Vds)370pF
Current - Continuous Drain(Id)50A
Drain to Source Voltage30V
Output Capacitance(Coss)525pF
Pd - Power Dissipation100W
RDS(on)7mΩ@10V、9mΩ@4.5V