Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-110
SMD0805-110 - 1
SMD0805-110 - 2
SMD0805-110 - 3
SMD0805-110 - 4
Extended1/4
* Images are for reference only
SMD0805-110
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
SMD0805-110
JLCPCB Part #
C70062
Package
0805
Description
-40℃~+85℃ 1.1A 100A 2.2A 210mΩ 600mW 60mΩ 6V 8s 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max6V
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)60mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max100A
Resistance - Post Trip (R1) (Max)210mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-110
SMD0805-110

* Images are for reference only

SMD0805-110

Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD0805-110
JLCPCB Part #
C70062
Package
0805
Description
-40℃~+85℃ 1.1A 100A 2.2A 210mΩ 600mW 60mΩ 6V 8s 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-110

* Images are for reference only

SMD0805-110
Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD0805-110
JLCPCB Part #
C70062
Package
0805
Description
-40℃~+85℃ 1.1A 100A 2.2A 210mΩ 600mW 60mΩ 6V 8s 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-110 Specifications

SMD0805-110 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max6V
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)60mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max100A
Resistance - Post Trip (R1) (Max)210mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805-110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0805-110 Documents

SMD0805-110 datasheets or manufacturer documentation.

Datasheet: SMD0805-110 Datasheet (PDF)

SMD0805-110 Schematic Symbol & PCB Footprint

The SMD0805-110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.