
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | SGMICRO | |
| Package | UTQFN-12L(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Single supply | 2.7V~5V | |
| Quiescent Current | 70uA | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM7220XUQT12G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | SGMICRO | |
| Package | UTQFN-12L(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Single supply | 2.7V~5V | |
| Quiescent Current | 70uA | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM7220XUQT12G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM7220XUQT12G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.