
- Manufacturer
- MFR.Part #
- SGM48780YMS10G/TR
- JLCPCB Part #
- C700306
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.8V~4.2V 1uA Output enable high-impedance、Break-before-make function Single Supply MSOP-10 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | SGMICRO | |
| Package | MSOP-10 | |
| Function | Output enable high-impedance、Break-before-make function | |
| Voltage - Supply | 1.8V~4.2V | |
| Quiescent Current | 1uA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
SGM48780YMS10G/TR
Extended- Manufacturer
- MFR.Part #
- SGM48780YMS10G/TR
- JLCPCB Part #
- C700306
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.8V~4.2V 1uA Output enable high-impedance、Break-before-make function Single Supply MSOP-10 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM48780YMS10G/TR
- JLCPCB Part #
- C700306
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.8V~4.2V 1uA Output enable high-impedance、Break-before-make function Single Supply MSOP-10 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM48780YMS10G/TR Specifications
SGM48780YMS10G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | SGMICRO | |
| Package | MSOP-10 | |
| Function | Output enable high-impedance、Break-before-make function | |
| Voltage - Supply | 1.8V~4.2V | |
| Quiescent Current | 1uA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM48780YMS10G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM48780YMS10G/TR Schematic Symbol & PCB Footprint
The SGM48780YMS10G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.