Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM358ZS8G/TR
LM358ZS8G/TR
Extended
* Images are for reference only
LM358ZS8G/TR
Attributes
Value
Manufacturer
SGMICRO
MFR.Part #
LM358ZS8G/TR
JLCPCB Part #
C700187
Package
SOIC-8
Description
-16V~-1.5V、1.5V~16V 0℃~+70℃ 1.1MHz 1.2mV 10pA 118dB 18mA 2 20pA 350V/ms 36nV/√Hz@1kHz 3V~32V 440uA Built-in compensation SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSGMICRO
PackageSOIC-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage1.2mV
Input Offset Current(Ios)20pA
Output Current18mA
Slew Rate350V/ms
Gain Bandwidth Product1.1MHz
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)118dB
Number of Channels2
Input Voltage Noise Density36nV/√Hz@1kHz
Quiescent Current440uA
FeaturesBuilt-in compensation
Ib - Input Bias Current10pA
Dual Supply-16V~-1.5V、1.5V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM358ZS8G/TR
LM358ZS8G/TR

* Images are for reference only

LM358ZS8G/TR

Extended
Manufacturer

SGMICRO

MFR.Part #
LM358ZS8G/TR
JLCPCB Part #
C700187
Package
SOIC-8
Description
-16V~-1.5V、1.5V~16V 0℃~+70℃ 1.1MHz 1.2mV 10pA 118dB 18mA 2 20pA 350V/ms 36nV/√Hz@1kHz 3V~32V 440uA Built-in compensation SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM358ZS8G/TR

* Images are for reference only

LM358ZS8G/TR
Extended
Manufacturer

SGMICRO

MFR.Part #
LM358ZS8G/TR
JLCPCB Part #
C700187
Package
SOIC-8
Description
-16V~-1.5V、1.5V~16V 0℃~+70℃ 1.1MHz 1.2mV 10pA 118dB 18mA 2 20pA 350V/ms 36nV/√Hz@1kHz 3V~32V 440uA Built-in compensation SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM358ZS8G/TR Specifications

LM358ZS8G/TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSGMICRO
PackageSOIC-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage1.2mV
Input Offset Current(Ios)20pA
Output Current18mA
Slew Rate350V/ms
Gain Bandwidth Product1.1MHz
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)118dB
Number of Channels2
Input Voltage Noise Density36nV/√Hz@1kHz
Quiescent Current440uA
FeaturesBuilt-in compensation
Ib - Input Bias Current10pA
Dual Supply-16V~-1.5V、1.5V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM358ZS8G/TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM358ZS8G/TR Schematic Symbol & PCB Footprint

The LM358ZS8G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.