Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. SEAF-40-05.0-S-06-2-A-K-TR
SEAF-40-05.0-S-06-2-A-K-TR - 1
SEAF-40-05.0-S-06-2-A-K-TR - 2
SEAF-40-05.0-S-06-2-A-K-TR - 3
Extended1/3
* Images are for reference only
SEAF-40-05.0-S-06-2-A-K-TR
Attributes
Value
Manufacturer
Samtec
MFR.Part #
SEAF-40-05.0-S-06-2-A-K-TR
JLCPCB Part #
C7000315
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2.7A 240P 240V 6 7mm、8mm、8.5mm、11.5mm、12mm、14mm、16mm Copper Alloy Female Gold Slot Contact Surface Mount,Vertical With column SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackageSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows6
System Fit Height7mm、8mm、8.5mm、11.5mm、12mm、14mm、16mm
Voltage Rating240V
Connection TypeSlot Contact
Contact PlatingGold
Current Rating2.7A
Contact MaterialCopper Alloy
Number of Pins240P
Pitch1.27mm
Supplementary FeaturesWith column
GenderFemale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. SEAF-40-05.0-S-06-2-A-K-TR
SEAF-40-05.0-S-06-2-A-K-TR

* Images are for reference only

SEAF-40-05.0-S-06-2-A-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
SEAF-40-05.0-S-06-2-A-K-TR
JLCPCB Part #
C7000315
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2.7A 240P 240V 6 7mm、8mm、8.5mm、11.5mm、12mm、14mm、16mm Copper Alloy Female Gold Slot Contact Surface Mount,Vertical With column SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SEAF-40-05.0-S-06-2-A-K-TR

* Images are for reference only

SEAF-40-05.0-S-06-2-A-K-TR
Extended
Manufacturer

Samtec

MFR.Part #
SEAF-40-05.0-S-06-2-A-K-TR
JLCPCB Part #
C7000315
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2.7A 240P 240V 6 7mm、8mm、8.5mm、11.5mm、12mm、14mm、16mm Copper Alloy Female Gold Slot Contact Surface Mount,Vertical With column SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SEAF-40-05.0-S-06-2-A-K-TR Specifications

SEAF-40-05.0-S-06-2-A-K-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackageSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Number of Rows6
System Fit Height7mm、8mm、8.5mm、11.5mm、12mm、14mm、16mm
Voltage Rating240V
Connection TypeSlot Contact
Contact PlatingGold
Current Rating2.7A
Contact MaterialCopper Alloy
Number of Pins240P
Pitch1.27mm
Supplementary FeaturesWith column
GenderFemale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEAF-40-05.0-S-06-2-A-K-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SEAF-40-05.0-S-06-2-A-K-TR Documents

SEAF-40-05.0-S-06-2-A-K-TR datasheets or manufacturer documentation.

Datasheet: SEAF-40-05.0-S-06-2-A-K-TR Datasheet (PDF)

SEAF-40-05.0-S-06-2-A-K-TR Schematic Symbol & PCB Footprint

The SEAF-40-05.0-S-06-2-A-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.