


- Manufacturer
- MFR.Part #
- SGM41512YTQF24G/TR
- JLCPCB Part #
- C699849
- Package
- TQFN-24AL(4x4)
- Description
- -40℃~+85℃ 1 10uA 3.9V~13.5V 3A Charging IC I2C Lithium Battery Support TQFN-24AL(4x4) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Package | TQFN-24AL(4x4) | |
| Supply Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 3A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 3.9V~13.5V | |
| Interface | I2C |

* Images are for reference only
SGM41512YTQF24G/TR
Extended- Manufacturer
- MFR.Part #
- SGM41512YTQF24G/TR
- JLCPCB Part #
- C699849
- Package
- TQFN-24AL(4x4)
- Description
- -40℃~+85℃ 1 10uA 3.9V~13.5V 3A Charging IC I2C Lithium Battery Support TQFN-24AL(4x4) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM41512YTQF24G/TR
- JLCPCB Part #
- C699849
- Package
- TQFN-24AL(4x4)
- Description
- -40℃~+85℃ 1 10uA 3.9V~13.5V 3A Charging IC I2C Lithium Battery Support TQFN-24AL(4x4) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM41512YTQF24G/TR Specifications
SGM41512YTQF24G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Package | TQFN-24AL(4x4) | |
| Supply Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 3A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 3.9V~13.5V | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM41512YTQF24G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM41512YTQF24G/TR Schematic Symbol & PCB Footprint
The SGM41512YTQF24G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.