Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSB18F2T106
RSB18F2T106
Extended
* Images are for reference only
RSB18F2T106
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
RSB18F2T106
JLCPCB Part #
C6994964
Package
SC-70(SOT-323)
Description
-55℃~+150℃ 100nA 13V 2 30pF Bidirectional TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSC-70(SOT-323)
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance30pF
Number of Channels2
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RSB18F2T106
RSB18F2T106

* Images are for reference only

RSB18F2T106

Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSB18F2T106
JLCPCB Part #
C6994964
Package
SC-70(SOT-323)
Description
-55℃~+150℃ 100nA 13V 2 30pF Bidirectional TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSB18F2T106

* Images are for reference only

RSB18F2T106
Extended
Manufacturer

ROHM Semicon

MFR.Part #
RSB18F2T106
JLCPCB Part #
C6994964
Package
SC-70(SOT-323)
Description
-55℃~+150℃ 100nA 13V 2 30pF Bidirectional TVS SC-70(SOT-323) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSB18F2T106 Specifications

RSB18F2T106 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSC-70(SOT-323)
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance30pF
Number of Channels2
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSB18F2T106. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSB18F2T106 Documents

RSB18F2T106 datasheets or manufacturer documentation.

Datasheet: RSB18F2T106 Datasheet (PDF)

RSB18F2T106 Schematic Symbol & PCB Footprint

The RSB18F2T106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.