


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Diptronics | |
| Package | SMD,6.1x6.1mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 1.6N | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Circuit | SPST-NO | |
| With Lamp | White | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLLM-62BW-S-V-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Diptronics | |
| Package | SMD,6.1x6.1mm | |
| Operating Temperature | -25℃~+70℃ | |
| Operating Force | 1.6N | |
| Contact Current | 50mA | |
| Termination Style | Gull Wing | |
| Voltage Rating | 12V | |
| Circuit | SPST-NO | |
| With Lamp | White | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLLM-62BW-S-V-T/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLLM-62BW-S-V-T/R datasheets or manufacturer documentation.
Datasheet: TLLM-62BW-S-V-T/R Datasheet (PDF)
The TLLM-62BW-S-V-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.