


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Output Current | 5mA | |
| Single Supply | 2.5V~40V | |
| Common Mode Rejection Ratio (CMRR) | 97dB | |
| Differential Voltage | ±5V | |
| Vcm - Common Mode Voltage | 1.4V~40V | |
| Number of Channels | 1 | |
| Quiescent Current | 12uA | |
| Features | High-side detection、Enable/shutdown function | |
| Ib - Input Bias Current | 4nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP8110DS-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Output Current | 5mA | |
| Single Supply | 2.5V~40V | |
| Common Mode Rejection Ratio (CMRR) | 97dB | |
| Differential Voltage | ±5V | |
| Vcm - Common Mode Voltage | 1.4V~40V | |
| Number of Channels | 1 | |
| Quiescent Current | 12uA | |
| Features | High-side detection、Enable/shutdown function | |
| Ib - Input Bias Current | 4nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP8110DS-LF-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP8110DS-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.