Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMG3013NT1
MMG3013NT1
Extended
* Images are for reference only
MMG3013NT1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MMG3013NT1
JLCPCB Part #
C6990999
Package
SOT-89-4
Description
-11dB -17dB 0Hz~6GHz 20.5dBm 20dB 36dBm 4dB 5V 90mA SOT-89-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-4
Frequency Range0Hz~6GHz
Input return loss-17dB
Voltage - Supply5V
Output return loss-11dB
P1dB20.5dBm
Noise Figure4dB
Current - Supply90mA
IP336dBm
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMG3013NT1
MMG3013NT1

* Images are for reference only

MMG3013NT1

Extended
Manufacturer

NXP Semicon

MFR.Part #
MMG3013NT1
JLCPCB Part #
C6990999
Package
SOT-89-4
Description
-11dB -17dB 0Hz~6GHz 20.5dBm 20dB 36dBm 4dB 5V 90mA SOT-89-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMG3013NT1

* Images are for reference only

MMG3013NT1
Extended
Manufacturer

NXP Semicon

MFR.Part #
MMG3013NT1
JLCPCB Part #
C6990999
Package
SOT-89-4
Description
-11dB -17dB 0Hz~6GHz 20.5dBm 20dB 36dBm 4dB 5V 90mA SOT-89-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMG3013NT1 Specifications

MMG3013NT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-4
Frequency Range0Hz~6GHz
Input return loss-17dB
Voltage - Supply5V
Output return loss-11dB
P1dB20.5dBm
Noise Figure4dB
Current - Supply90mA
IP336dBm
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMG3013NT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMG3013NT1 Schematic Symbol & PCB Footprint

The MMG3013NT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.